TT L101C182LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 9 |
| Packaging | Bulk |
| Power Per Element | 125mW |
| Resistance | 1.8kR |
| RoHS Compliant | Yes |
| Series | L |
| Termination | SIP |
| Tolerance | 2% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT L101C182LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.