Bussed resistor network, featuring 9 isolated elements with 10kΩ resistance and 2% tolerance. This thick film component offers 125mW power dissipation per element, a 100V voltage rating, and operates across a -55°C to 125°C temperature range. Designed for through-hole mounting in a SIP package with a 2.54mm terminal pitch, it is RoHS compliant.
TT L101S103LF technical specifications.
Download the complete datasheet for TT L101S103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.