Resistor network featuring 9 isolated resistors, each with a 100kR resistance and 2% tolerance. This bussed circuit type component operates within a -55°C to 125°C temperature range, with a 100V voltage rating. The thick film technology is housed in a 10-pin SIP package, designed for through-hole mounting with a 2.54mm terminal pitch. Each element offers 125mW power dissipation, and the component is lead-free and RoHS compliant.
TT L101S104LF technical specifications.
Download the complete datasheet for TT L101S104LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.