Isolated & Bused Resistor Network featuring 27kR resistance and 2% tolerance. This component offers 9 elements and 9 resistors within a 10-pin SIP package, designed for through-hole mounting. Operating across a temperature range of -55°C to 125°C, it has a 100V voltage rating and 125mW power dissipation per element. The network is lead-free, RoHS compliant, and utilizes thick film technology.
PackageSIP
Resistance27kR
Voltage Rating100V
MountingThrough Hole
Quick Jump:
Technical Specifications
TT L101S273LF technical specifications.
General
Package/Case
SIP
Circuit Type
Bussed
Depth
2.5mm
Height
4.95mm
Lead Free
Lead Free
Length
25.4mm
Max Operating Temperature
125°C
Military Standard
Not
Min Operating Temperature
-55°C
Mount
Through Hole
Number of Elements
9
Number of Resistors
9
Package Quantity
1000
Packaging
Bulk
Power Dissipation
125mW
Resistance
27kR
RoHS Compliant
Yes
Series
L
Technology
THICK FILM
Terminal Pitch
2.54mm
Termination
Pin
Tolerance
2%
Voltage Rating
100V
Width
2.41mm
Working Voltage
100V
Compliance
RoHS
Compliant
Datasheet
TT L101S273LF Datasheet
Download the complete datasheet for TT L101S273LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.