Isolated resistor network featuring 100kR resistance with 2% tolerance. This thick film component, housed in a 10-pin SIP package, offers 5 isolated elements, each with 200mW power dissipation. Designed for through-hole mounting with a 2.54mm terminal pitch, it operates across a temperature range of -55°C to 125°C and has a 100V working voltage. The component is lead-free and RoHS compliant.
TT L103S104LF technical specifications.
Download the complete datasheet for TT L103S104LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.