The TT LR2010-LF-R068-F is a thick film resistor with a resistance of 68 milliohms and a tolerance of 1%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a 2010 case, measuring 0.74mm in height, 2.5mm in width, and 5mm in length. It is available in quantities of 1000 and is packaged on a tape and reel.
TT LR2010-LF-R068-F technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.74mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 68mR |
| Series | LR |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001199oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT LR2010-LF-R068-F to view detailed technical specifications.
No datasheet is available for this part.