The LR2010 SMD resistor features a 250mR resistance value with a tolerance of 1%. It is available in a 2010 package with dimensions of 5mm in length, 2.5mm in width, and 0.74mm in height. The operating temperature range is from -55°C to 150°C. The resistor is designed for surface mount technology (SMT) applications.
TT LR2010-LF-R250-F technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.74mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Resistance | 250mR |
| Series | LR |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT LR2010-LF-R250-F to view detailed technical specifications.
No datasheet is available for this part.