The TT LR2512-LF-R033-FT is a surface mount resistor with a resistance of 33 milliohms and a tolerance of 1%. It has a package quantity of 1000 and is packaged in tape and reel. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It measures 0.74mm in height, 6.3mm in length, and 3.2mm in width, with a case code of 2512 in both imperial and metric units.
TT LR2512-LF-R033-FT technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.74mm |
| Length | 6.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 33mR |
| Series | LR |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TT LR2512-LF-R033-FT to view detailed technical specifications.
No datasheet is available for this part.