The TT LR2512-LF-R400-JT is a surface-mount component with a 2512 case code and dimensions of 0.74mm in height, 6.3mm in length, and 3.2mm in width. It operates within a temperature range of -55°C to 150°C and has a resistance of 400 milliohms with a tolerance of 5%. The component is available in quantities of 1000 and is packaged on tape and reel for easy mounting.
TT LR2512-LF-R400-JT technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.74mm |
| Length | 6.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 400mR |
| Series | LR |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TT LR2512-LF-R400-JT to view detailed technical specifications.
No datasheet is available for this part.