The TT LR2512 300mR 5% 2512 SMD/SMT component is a surface-mount device with a 2512 package case. It has a height of 0.74mm, length of 6.3mm, and width of 3.2mm. The component operates within a temperature range of -55°C to 150°C. It is available in tape and reel packaging with a quantity of 1000 units.
TT LRC-LR2512-01-R300-JT technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.74mm |
| Length | 6.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 300mR |
| Series | LR |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT LRC-LR2512-01-R300-JT to view detailed technical specifications.
No datasheet is available for this part.