TT LRC-LR2512LF-01-R180J technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 3.25mm |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 180mR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT LRC-LR2512LF-01-R180J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.