TT LRC-LRF1206LF-01-R016-F technical specifications.
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 16mR |
| RoHS Compliant | Yes |
| Series | LR |
| Size Code | 1206 |
| Tolerance | 1% |
| Width | 0.064inch |
| RoHS | Compliant |
Download the complete datasheet for TT LRC-LRF1206LF-01-R016-F to view detailed technical specifications.
No datasheet is available for this part.