TT LRC-LRF2512LF-01-R004-J technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 3.25mm |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 4mR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT LRC-LRF2512LF-01-R004-J to view detailed technical specifications.
No datasheet is available for this part.