TT LRC-LRF3W-01-R050-FT technical specifications.
| Case Code (Imperial) | 1363 |
| Case Code (Metric) | 3264 |
| Height | 0.03inch |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Resistance | 50mR |
| Series | LR |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.125inch |
| RoHS | Not Compliant |
Download the complete datasheet for TT LRC-LRF3W-01-R050-FT to view detailed technical specifications.
No datasheet is available for this part.