TT LRF2010-LF-R007-G technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.74mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 7mR |
| Series | LR |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT LRF2010-LF-R007-G to view detailed technical specifications.
No datasheet is available for this part.