Current Sense Resistors - SMD 2W .006 2% 100ppm
TT LRF2512-LF-R006-G technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.74mm |
| Length | 6.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 6mR |
| Series | LR |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TT LRF2512-LF-R006-G to view detailed technical specifications.
No datasheet is available for this part.