The LRF3WLF-01-R020-F is a thick film resistor with a maximum power dissipation of 3W and a tolerance of 1%. It is available in a 1225 case and has a resistance of 20mR. The resistor is moisture resistant and compliant with automotive AEC-Q200 standards. It operates between -55°C and 150°C and is packaged in tape and reel quantities of 1800. The resistor has a height of 0.035inch, length of 0.125inch, and width of 0.25inch.
TT LRF3WLF-01-R020-F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 1225 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.035inch |
| Length | 0.125inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Resistance | 20mR |
| Resistor Type | Thick Film |
| Tolerance | 1% |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for TT LRF3WLF-01-R020-F to view detailed technical specifications.
No datasheet is available for this part.