The LVC0805LF-R060F is a thin film resistor from TT with a resistance of 60 milliohms and a tolerance of 1%. It is packaged in a 0805 case, measuring 0.55mm in height, 2mm in length, and 1.25mm in width. The resistor is designed for surface mount applications and is available in quantities of 1000 units per reel.
TT LVC0805LF-R060F technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.55mm |
| Length | 2mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 60mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| Series | LVC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TT LVC0805LF-R060F to view detailed technical specifications.
No datasheet is available for this part.