The LVC0805LF-R500-F is a 500mR thin film resistor with a tolerance of 1%. It is packaged in the 0805 SMD/SMT case, measuring 0.55mm in height, 2mm in length, and 1.25mm in width. The resistor is available in quantities of 1000 and is packaged on tape and reel. It is compliant with RoHS regulations but not Reach SVHC.
TT LVC0805LF-R500-F technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.55mm |
| Length | 2mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 500mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LVC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TT LVC0805LF-R500-F to view detailed technical specifications.
No datasheet is available for this part.