TT OAR1-R03FI technical specifications.
| Package/Case | Metal |
| Depth | 1.65mm |
| Height | 5.08mm |
| Lead Pitch | 11.43mm |
| Length | 12.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT OAR1-R03FI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.