The OAR1R010FLFTR is a through hole mounted resistor with a radial termination and a tolerance of 1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor has a resistance of 10mR and a package quantity of 2500. It measures 5.08mm in height, 11.43mm in length, and 1.65mm in width, with a lead pitch of 11.43mm.
TT OAR1R010FLFTR technical specifications.
| Height | 5.08mm |
| Lead Pitch | 11.43mm |
| Length | 11.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Resistance | 10mR |
| Series | OAR |
| Termination | Radial |
| Tolerance | 1% |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for TT OAR1R010FLFTR to view detailed technical specifications.
No datasheet is available for this part.