TT OAR3-R02FI technical specifications.
| Package/Case | Metal |
| Depth | 1.65mm |
| Height | 18.48mm |
| Lead Pitch | 15.24mm |
| Length | 16.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT OAR3-R02FI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.