TT OAR5-R005JI technical specifications.
| Package/Case | Metal |
| Construction | Rectangular |
| Depth | 1.65mm |
| Lead Pitch | 20.32mm |
| Length | 21.34mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT OAR5-R005JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.