TT OAR5TPR015FLF technical specifications.
| Package/Case | Metal |
| Depth | 2.36mm |
| Lead Pitch | 7mm |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Resistance | 15mR |
| Resistor Type | Metal Alloy |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT OAR5TPR015FLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.