The OARS1-R005F is a surface-mount resistor with a resistance of 5 milliohms and a tolerance of 1%. It is available in quantities of 1000 units per reel. The resistor has a height of 3.05mm and a width of 3.18mm, with a length of 11.18mm. Operating temperature range is from -40°C to 125°C.
TT OARS1-R005F technical specifications.
| Height | 3.05mm |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 5mR |
| Series | OARS, OARS-XP, OARSZ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT OARS1-R005F to view detailed technical specifications.
No datasheet is available for this part.