TT OARS1R015JTR-LF technical specifications.
| Height | 3.05mm |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 15mR |
| Series | OARS |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TT OARS1R015JTR-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.