The TT OARS Series resistor has a resistance of 5mR with a tolerance of 1%. It is available in a package quantity of 1900 units per reel. The resistor measures 3.51mm in height and 3.18mm in width, with a length of 11.18mm. It operates within a temperature range of -40°C to 125°C.
TT OARSR005FLF technical specifications.
| Height | 3.51mm |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Resistance | 5mR |
| Series | OARS |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TT OARSR005FLF to view detailed technical specifications.
No datasheet is available for this part.