Infrared (IR) LED emitter, featuring a single element with a 935nm wavelength and a 24° viewing angle. This hermetically sealed, surface-mount component offers a 50mA forward current and 150mW power dissipation, operating between -65°C and 125°C. Its dome, circular lens style and top-view orientation are housed within a compact 1.52mm x 2.24mm x 3.21mm package. RoHS compliant and lead-free.
TT OP124 technical specifications.
| Depth | 1.52mm |
| Forward Current | 50mA |
| Height | 3.21mm |
| Lead Free | Lead Free |
| Length | 2.24mm |
| Lens Style | Dome, Circular |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount, Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 24° |
| Wavelength | 935nm |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for TT OP124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.