TT OP131 technical specifications.
| Package/Case | TO-46 |
| Depth | 5.59mm |
| Forward Current | 100mA |
| Height | 6.6mm |
| Length | 5.84mm |
| Lens Style | Dome, Circular |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Viewing Angle | 18° |
| Wavelength | 935nm |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for TT OP131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.