Infrared (IR) LED emitter featuring a 935nm wavelength and a 18° viewing angle. This through-hole component is housed in a TO-46 package with a circular dome lens for top mounting. It supports a forward current of 100mA and a power dissipation of 200mW, operating within a temperature range of -65°C to 125°C. The device offers a fall time of 500ns and is RoHS compliant.
TT OP132 technical specifications.
| Package/Case | TO-46 |
| Fall Time | 500ns |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Lens Style | Dome |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 18° |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.