Infrared (IR) LED emitter featuring a 935nm wavelength and a circular lens style. This through-hole component utilizes GAAS technology and is housed in a TO-46 package. It supports a maximum forward current of 100mA and a power dissipation of 200mW, operating within a temperature range of -65°C to 125°C. The emitter offers a 18° viewing angle and is RoHS compliant.
TT OP133 technical specifications.
| Package/Case | TO-46 |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Lens Style | Circular, Round |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 18° |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.