Infrared LED emitter, TO-46 package, 935nm wavelength, 50° viewing angle, and 100mA forward current. Features a hermetically sealed, circular lens, top view orientation, and through-hole mounting. Operates within a temperature range of -65°C to 125°C and is RoHS compliant.
TT OP133W technical specifications.
| Package/Case | TO-46 |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Lens Style | Circular |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP133W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.