TT OP140C technical specifications.
| Package/Case | Radial |
| Depth | 2.54mm |
| Fall Time | 500ns |
| Forward Current | 50mA |
| Length | 4.57mm |
| Lens Style | Dome, Colored |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Side View |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Primary Type | LATERAL |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP140C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.