TT OP166W technical specifications.
| Package/Case | T |
| Depth | 3.94mm |
| Fall Time | 500ns |
| Forward Current | 50mA |
| Height | 3.94mm |
| Length | 3.94mm |
| Lens Style | Round, Flat, Diffused, Colored, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 935nm |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for TT OP166W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.