TT OP168FA technical specifications.
| Package/Case | Radial |
| Fall Time | 500ns |
| Forward Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 104° |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP168FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.