TT OP168FB technical specifications.
| Package/Case | Radial |
| Depth | 1.52mm |
| Forward Current | 20mA |
| Length | 4.06mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 104° |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP168FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.