TT OP215A technical specifications.
| Package/Case | Radial |
| Depth | 2.41mm |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Length | 2.41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 24° |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP215A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.