TT OP216D technical specifications.
| Package/Case | Radial |
| Fall Time | 250ns |
| Forward Current | 50mA |
| Lens Style | Dome |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 24° |
| Wavelength | 890nm |
| RoHS | Not Compliant |
Download the complete datasheet for TT OP216D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.