Infrared LED emitter featuring an 890nm wavelength and a circular, round lens style. This single-element, top-view LED supports a forward current of 100mA and a reverse voltage of 2V, with a power dissipation of 150mW. Operating within a temperature range of -65°C to 125°C, it offers a 24° viewing angle. The component is lead-free, RoHS compliant, and designed for surface mounting with a 2-pin configuration.
TT OP224 technical specifications.
| Depth | 1.52mm |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Length | 2.24mm |
| Lens Style | Circular, Round |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.