TT OP230WPS technical specifications.
| Package/Case | TO-46-2 |
| Fall Time | 20ns |
| Forward Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP230WPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.