TT OP234W technical specifications.
| Package/Case | TO-46-2 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 50° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP234W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.