TT OP240B technical specifications.
| Package/Case | Radial |
| Fall Time | 250ns |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Dome |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Side View |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Primary Type | LATERAL |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 40° |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP240B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.