TT OP240D technical specifications.
| Package/Case | Radial |
| Depth | 4.45mm |
| Forward Current | 50mA |
| Length | 4.45mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Side View |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Primary Type | LATERAL |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP240D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.