TT OP266AB technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Top View |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OP266AA |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 18° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP266AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.