TT OP269A technical specifications.
| Package/Case | Radial |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Side View |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 18° |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP269A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.