TT OP273 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Reverse Voltage (DC) | 30V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 890nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TT OP273 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.