TT OP280K technical specifications.
| Package/Case | PLCC |
| Depth | 2.8mm |
| Fall Time | 500ns |
| Forward Current | 20mA |
| Height | 1.8mm |
| Length | 3.2mm |
| Lens Style | Round, Flat |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 875nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for TT OP280K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.