TT OP280V technical specifications.
| Package/Case | PLCC |
| Fall Time | 100ps |
| Forward Current | 7mA |
| Lens Style | Round, Flat |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.95V |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 18° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP280V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.