TT OP293A technical specifications.
| Package/Case | TO-46 |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Lead Length | 19.1mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 2V |
| Orientation | Top View |
| Packaging | Bulk |
| Power Dissipation | 142mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 60° |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP293A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.