TT OP296B technical specifications.
| Depth | 5.97mm |
| Fall Time | 250ns |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Length | 5.97mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 1.11W |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OP296B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.